-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ5248
|
Newark | Ferrite Bead, 240 Ohm, 0.4A, 0402 Rohs Compliant: Yes |Tdk MMZ1005S241CTD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3600 |
|
$0.0370 / $0.0660 | Buy Now |
DISTI #
95X9746
|
Newark | 1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 400Ma, 240 , 280M/Tape And Reel Rohs Compliant: Yes |Tdk MMZ1005S241CTD25 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172792-1-ND
|
DigiKey | FERRITE BEAD 240 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20934 In Stock |
|
$0.0183 / $0.1000 | Buy Now |
DISTI #
MMZ1005S241CTD25
|
Avnet Americas | MMZ1005S241CTD25 - Tape and Reel (Alt: MMZ1005S241CTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 | Buy Now |
DISTI #
810-MMZ1005S241CTD25
|
Mouser Electronics | Ferrite Beads 0402 240ohms 400mA Signal Line AEC-Q200 RoHS: Compliant | 4891 |
|
$0.0180 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0173 | Buy Now |
DISTI #
MMZ1005S241CTD25
|
TTI | Ferrite Beads 0402 240ohms 400mA Signal Line AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0188 | Buy Now |
DISTI #
MMZ1005S241CTD25
|
Avnet Abacus | (Alt: MMZ1005S241CTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1005S241CTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005S241CTD25
TDK Corporation
Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 240 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Screening Level | AEC-Q200 | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for MMZ1005S241CTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1005S241CTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1005S241CT000 | Ferrite Chip, 1 Function(s), 0.4A, | TDK Corporation | MMZ1005S241CTD25 vs MMZ1005S241CT000 |