Part Details for MMZ1005S601A by TDK Corporation
Overview of MMZ1005S601A by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MMZ1005S601A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 110000 |
|
RFQ |
Part Details for MMZ1005S601A
MMZ1005S601A CAD Models
MMZ1005S601A Part Data Attributes
|
MMZ1005S601A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005S601A
TDK Corporation
Ferrite Chip, 1 Function(s), 0.1A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Rated Current | 0.1 A | |
Width | 0.5 mm |
Alternate Parts for MMZ1005S601A
This table gives cross-reference parts and alternative options found for MMZ1005S601A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1005S601A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1005GM221E | Ferrite Chip, 1 Function(s), 0.1A, | Samwha Electronics | MMZ1005S601A vs CB1005GM221E |
CB1005GM221T | Ferrite Chip, 1 Function(s), 0.1A, | Samwha Electronics | MMZ1005S601A vs CB1005GM221T |
HB-1M1005-221JB | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0402, 2 PIN | World Products Inc | MMZ1005S601A vs HB-1M1005-221JB |
WB100505B151QLT01 | Ferrite Chip, 1 Function(s), 0.1A, LEAD FREE, EIA STD PACKAGE SIZE 0402, 2 PIN | Walsin Technology Corporation | MMZ1005S601A vs WB100505B151QLT01 |