MMZ1005S601HTD25
TDK Corporation
Description: Ferrite Chip

Overview of MMZ1005S601HTD25 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for MMZ1005S601HTD25 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 70AK2798
Newark Ferrite Bead, 600 Ohm, 0.44A, 0402 Rohs Compliant: Yes |Tdk MMZ1005S601HTD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 10000
  • 10 $0.0740
  • 25 $0.0640
  • 50 $0.0540
  • 100 $0.0440
$0.0440 / $0.0740 Buy Now
DISTI # 41AJ9549
Newark 0402, -55 To +125 Deg C, 0.44A, 600 At 100Mhz, 0.34 Max/Tape And Reel Rohs Compliant: Yes |Tdk MMZ1005S601HTD25 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-MMZ1005S601HTD25CT-ND
DigiKey FERRITE BEAD 600 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 27995
In Stock
  • 1 $0.1000
  • 10 $0.0530
  • 25 $0.0484
  • 50 $0.0426
  • 100 $0.0373
  • 250 $0.0355
  • 500 $0.0334
  • 1,000 $0.0256
  • 2,500 $0.0242
  • 10,000 $0.0220
  • 30,000 $0.0213
  • 50,000 $0.0206
$0.0206 / $0.1000 Buy Now
DISTI # MMZ1005S601HTD25
Avnet Americas Ferrite Chip Bead 600Ohm 440mA 0.34Ohm 2-Pin 1005 T/R - Tape and Reel (Alt: MMZ1005S601HTD25) Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0170
$0.0170 Buy Now
DISTI # 810-MMZ1005S601HTD25
Mouser Electronics Ferrite Beads 600ohm 25% 440mA RoHS: Compliant 21399
  • 1 $0.1000
  • 10 $0.0430
  • 100 $0.0360
  • 500 $0.0310
  • 1,000 $0.0260
  • 2,500 $0.0230
  • 10,000 $0.0190
  • 20,000 $0.0180
  • 50,000 $0.0170
$0.0170 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 10,000 $0.0184
$0.0184 Buy Now
DISTI # MMZ1005S601HTD25
TME Ferrite: bead, Imp.@ 100MHz: 600Ω, SMD, 440mA, 0402, R: 340mΩ Min Qty: 10000 0
  • 10,000 $0.0212
$0.0212 RFQ
DISTI # MMZ1005S601HTD25
Avnet Abacus Ferrite Chip Bead 600Ohm 440mA 0.34Ohm 2-Pin 1005 T/R (Alt: MMZ1005S601HTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MMZ1005S601HTD25 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMZ1005S601HTD25 by TDK Corporation

MMZ1005S601HTD25
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Construction
Chip Bead
DC Resistance-Max
0.34 Ω
Filter Type
FERRITE CHIP
Height
0.5 mm
Length
1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
600 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
0.6 A
Screening Level
AEC-Q200
Width
0.5 mm
Want to compare parts?
  1. MMZ1005S601HTD25
    TDK Corporation
    Ferrite Chip
    VS

Related Parts for MMZ1005S601HTD25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMZ1005S601HTD25 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMZ1005S601HTD25 by TDK Corporation

Select Manufacturer
Which Manufacturer of MMZ1005S601HTD25 would you like to use for your alert(s)?
  • Please alert me when MMZ1005S601HTD25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMZ1005S601HTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMZ1005S601HTD25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMZ1005S601HTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMZ1005S601HTD25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMZ1005S601HTD25 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: