Part Details for MMZ1005Y301CT by TDK Corporation
Overview of MMZ1005Y301CT by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ1005Y301CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0360 / $0.1200 | Buy Now |
Part Details for MMZ1005Y301CT
MMZ1005Y301CT CAD Models
MMZ1005Y301CT Part Data Attributes
|
MMZ1005Y301CT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005Y301CT
TDK Corporation
1 FUNCTIONS, 0.25 A, FERRITE CHIP, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.38 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 400 MHz | |
Frequency-Min | 80 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | MMZ | |
Material | Ferrite | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Physical Dimension | L1.0XB0.5XH0.5 (mm)/L0.039XB0.02XH0.02 (inch) | |
Rated Current | 0.25 A | |
Series | MMZ1005 | |
Terminal Finish | TIN | |
Width | 0.5 mm |