Part Details for MMZ1005Y400CT000 by TDK Epcos
Overview of MMZ1005Y400CT000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ1005Y400CT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100m 25% 40100MHz 0402 Ferrite Beads ROHS | 18271 |
|
$0.0062 / $0.0118 | Buy Now |