-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.45A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3074
|
Newark | Ferrite Bead, 80 Ohm, 450Ma, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance:80Ohm, Dc Current Rating:450Ma, Product Range:Mmz Series, Dc Resistance Max:0.17Ohm, Impedance Tolerance:± 25%, Product Length:1Mm, Qualification:- Rohs Compliant: Yes |Tdk MMZ1005Y800CT000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-2151-1-ND
|
DigiKey | FERRITE BEAD 80 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6277 In Stock |
|
$0.0159 / $0.1000 | Buy Now |
DISTI #
MMZ1005Y800CT000
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 80 Ohm, 450 mA, 170 Milliohm, ± 25% - Tape and Reel (Alt: MMZ1005Y800CT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0137 | Buy Now |
DISTI #
810-MMZ1005Y800CT000
|
Mouser Electronics | Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 450mA, 80O, 170mO RoHS: Compliant | 10000 |
|
$0.0150 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0154 | Buy Now |
DISTI #
MMZ1005Y800CT000
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 80 Ohm, 450 mA, 170 Milliohm, ± 25% - Tape and Reel (Alt: MMZ1005Y800CT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0137 | Buy Now |
DISTI #
MMZ1005Y800CT000
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 80 Ohm, 450 mA, 170 Milliohm, � 25% (Alt: MMZ1005Y800CT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FERRITE BEAD 80 OHM 0402 1LN | 17500 |
|
RFQ | |
DISTI #
C1S741001101069
|
Chip1Stop | Ferrite Beads RoHS: Compliant pbFree: Yes Container: Cut Tape | 192 |
|
$0.0112 / $0.0117 | Buy Now |
DISTI #
1669683RL
|
Farnell | FERRITE BEAD, 0.17OHM, 450MA, 0402 RoHS: Compliant Min Qty: 50 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0264 / $0.0364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1005Y800CT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005Y800CT000
TDK Corporation
Ferrite Chip, 1 Function(s), 0.45A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.17 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.45 A | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for MMZ1005Y800CT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1005Y800CT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LI0402E800R-10 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s) | LAIRD PLC | MMZ1005Y800CT000 vs LI0402E800R-10 |
PZ0603U800-R50TF | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, 2 PIN | Sunlord | MMZ1005Y800CT000 vs PZ0603U800-R50TF |