-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.7A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1476
|
Newark | Ferrite Chip Bead, 1608, 0.05 Ohm, 0.7A Rohs Compliant: Yes |Tdk MMZ1608F030BTD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3510 |
|
$0.0460 / $0.0810 | Buy Now |
DISTI #
95X9784
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 700Ma, 3000 , 50M/Tape And Reel Rohs Compliant: Yes |Tdk MMZ1608F030BTD25 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MMZ1608F030BTD25CT-ND
|
DigiKey | FERRITE BEAD 3 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4706 In Stock |
|
$0.0208 / $0.1100 | Buy Now |
DISTI #
MMZ1608F030BTD25
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 3 Ohm, 700 mA, 50 Milliohm - Tape and Reel (Alt: MMZ1608F030BTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 | Buy Now |
DISTI #
810-MMZ1608F030BTD25
|
Mouser Electronics | Ferrite Beads 0603 3.0ohms 700mA Signal Line AEC-Q200 RoHS: Compliant | 8290 |
|
$0.0200 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0208 | Buy Now |
DISTI #
MMZ1608F030BTD25
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 3 Ohm, 700 mA, 50 Milliohm (Alt: MMZ1608F030BTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608F030BTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608F030BTD25
TDK Corporation
Ferrite Chip, 1 Function(s), 0.7A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 3 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.7 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |