Part Details for MMZ1608R150A by TDK Corporation
Overview of MMZ1608R150A by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MMZ1608R150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 50mOhm DCR 0603 RoHS: Compliant |
7912 In Stock |
|
$0.0226 / $0.0328 | Buy Now |
|
Bristol Electronics | 4789 |
|
RFQ |
Part Details for MMZ1608R150A
MMZ1608R150A CAD Models
MMZ1608R150A Part Data Attributes:
|
MMZ1608R150A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608R150A
TDK Corporation
Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 15 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |
Alternate Parts for MMZ1608R150A
This table gives cross-reference parts and alternative options found for MMZ1608R150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608R150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPZ1608D221-1R5TF | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | MMZ1608R150A vs HPZ1608D221-1R5TF |
SHH-1S1608-100JB | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ1608R150A vs SHH-1S1608-100JB |
LAMGL160808T151RD | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | MMZ1608R150A vs LAMGL160808T151RD |
SHH-1S1608-100JL | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ1608R150A vs SHH-1S1608-100JL |
SHH-1S1608-100JT | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ1608R150A vs SHH-1S1608-100JT |