-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MMZ1608S601CTAH0CT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11745 In Stock |
|
$0.0132 / $0.1000 | Buy Now |
DISTI #
MMZ1608S601CTAH0
|
Avnet Americas | Ind Chip Bead Unshielded Multi-Layer 600 Ohm 25% 100MHz Ferrite 500mA 0603 T/R - Tape and Reel (Alt: MMZ1608S601CTAH0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0178 | Buy Now |
DISTI #
810-MMZ1608S601CTAH0
|
Mouser Electronics | Ferrite Beads 0603 600ohms 500mA SMD Signal Line RoHS: Compliant | 7092 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0125 / $0.0142 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.5 A, FERRITE CHIP | 18362 |
|
$0.0117 / $0.0720 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.5 A, FERRITE CHIP | 1200 |
|
$0.0252 / $0.1260 | Buy Now |
DISTI #
MMZ1608S601CTAH0
|
TTI | Ferrite Beads 0603 600ohms 500mA SMD Signal Line RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0133 / $0.0158 | Buy Now |
DISTI #
MMZ1608S601CTAH0
|
Avnet Americas | Ind Chip Bead Unshielded Multi-Layer 600 Ohm 25% 100MHz Ferrite 500mA 0603 T/R - Tape and Reel (Alt: MMZ1608S601CTAH0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0178 | Buy Now |
DISTI #
MMZ1608S601CTAH0
|
Avnet Americas | Ind Chip Bead Unshielded Multi-Layer 600 Ohm 25% 100MHz Ferrite 500mA 0603 T/R - Tape and Reel (Alt: MMZ1608S601CTAH0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608S601CTAH0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608S601CTAH0
TDK Corporation
Ferrite Chip, 1 Function(s), 0.5A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608S601CTAH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608S601CTAH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBSJ00060303600Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | Pulse Electronics Corporation | MMZ1608S601CTAH0 vs BBSJ00060303600Y00 |
SHB-1S3216-800JB | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ1608S601CTAH0 vs SHB-1S3216-800JB |
SHB-1T2012-601JB | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ1608S601CTAH0 vs SHB-1T2012-601JB |
CZB2AGTTE301M | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | MMZ1608S601CTAH0 vs CZB2AGTTE301M |
SHB-1T2012-601JL | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ1608S601CTAH0 vs SHB-1T2012-601JL |
CZB2AGTTE401J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | MMZ1608S601CTAH0 vs CZB2AGTTE401J |
CZB2AGTTE401K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | MMZ1608S601CTAH0 vs CZB2AGTTE401K |
CBA3216GA600N4B | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | MMZ1608S601CTAH0 vs CBA3216GA600N4B |
SHB-1T3216-601JT | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ1608S601CTAH0 vs SHB-1T3216-601JT |
CB08YTYN101 | Ferrite Bead | Viking Tech Corp | MMZ1608S601CTAH0 vs CB08YTYN101 |