Part Details for MMZ1608Y601BTA00. by TDK Corporation
Overview of MMZ1608Y601BTA00. by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ1608Y601BTA00.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC9726
|
Newark | Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:500Ma, Product Range:Mmz Series, Dc Resistance Max:0.4Ohm, Impedance Tolerance:± 25%, Ferrite Mounting:Smd, Operating Temperature Min:-55°C, Qualification:- Rohs Compliant: Yes |Tdk MMZ1608Y601BTA00. Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0180 | Buy Now |