-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MMZ2012S102AT000CT-ND
|
DigiKey | FERRITE BEAD 1K OHM 0805 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42580 In Stock |
|
$0.0212 / $0.1000 | Buy Now |
DISTI #
MMZ2012S102AT000
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 500 mA, 350 Milliohm, ± 25% - Tape and Reel (Alt: MMZ2012S102AT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 24000 |
|
$0.0190 | Buy Now |
DISTI #
45AC5540
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 500 mA, 350 Milliohm, ± 25% - Tape and Reel (Alt: 45AC5540) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
810-MMZ2012S102AT000
|
Mouser Electronics | Ferrite Beads 1000 OHM 25% 0.5A RoHS: Compliant | 418281 |
|
$0.0240 / $0.1200 | Buy Now |
|
Future Electronics | MMZ Series 0805 1 kOhm 500 mA 100 MHz 350 mOhm DCR SMT Signal Line Chip Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 100000Reel |
|
$0.0207 / $0.0233 | Buy Now |
|
Bristol Electronics | 174253 |
|
RFQ | ||
DISTI #
MMZ2012S102AT000
|
TTI | Ferrite Beads 1000 OHM 25% 0.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 456000 In Stock |
|
$0.0291 | Buy Now |
DISTI #
MMZ2012S102AT000
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 500 mA, 350 Milliohm, ± 25% - Tape and Reel (Alt: MMZ2012S102AT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 24000 |
|
$0.0190 | Buy Now |
DISTI #
45AC5540
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 500 mA, 350 Milliohm, ± 25% - Tape and Reel (Alt: 45AC5540) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
MMZ2012S102AT000
|
TME | Ferrite: bead, Imp.@ 100MHz: 1kΩ, SMD, 500mA, 0805, R: 350mΩ Min Qty: 10 | 918 |
|
$0.0210 / $0.0464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ2012S102AT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ2012S102AT000
TDK Corporation
Ferrite Chip, 1 Function(s), 0.5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
JESD-609 Code | e2 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Terminal Finish | TIN NICKEL COPPER | |
Width | 1.25 mm |