Part Details for MMZ2012S121A by TDK Corporation
Overview of MMZ2012S121A by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MMZ2012S121A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MMZ2012S121AT | 65012 |
|
$0.0157 / $0.0524 | Buy Now |
|
Quest Components | MMZ2012S121AT (Also Known As: MMZ2012S121AT) | 65012 |
|
$0.0157 / $0.0524 | Buy Now |
DISTI #
SMC-MMZ2012S121A
|
Sensible Micro Corporation | XIND FERRITE CHIP 120 OHM 800MA RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1620+ Container: Tape & Reel | 5290 |
|
$0.0180 / $0.0194 | RFQ |
Part Details for MMZ2012S121A
MMZ2012S121A CAD Models
MMZ2012S121A Part Data Attributes
|
MMZ2012S121A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ2012S121A
TDK Corporation
Ferrite Chip, 1 Function(s), 0.8A, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.8 A | |
Terminal Finish | MATTE TIN | |
Width | 1.25 mm |
Alternate Parts for MMZ2012S121A
This table gives cross-reference parts and alternative options found for MMZ2012S121A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ2012S121A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB0805A-121ET | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | MMZ2012S121A vs BMB0805A-121ET |
BMB0805A-121 | 1 FUNCTIONS, 0.5A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | MMZ2012S121A vs BMB0805A-121 |
BMB0805A-121LF | Ferrite Chip, 1 Function(s), 0.8A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | MMZ2012S121A vs BMB0805A-121LF |
BMB0805A-121ETLF | 1 FUNCTIONS, 0.5A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805 | TT electronics / BI Technologies | MMZ2012S121A vs BMB0805A-121ETLF |
MMZ1608Y121CTAH0 | Ferrite Chip, 1 Function(s), 0.2A, | TDK Corporation | MMZ2012S121A vs MMZ1608Y121CTAH0 |