-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.8A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MMZ2012S121AT000CT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0805 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4176 In Stock |
|
$0.0247 / $0.1000 | Buy Now |
DISTI #
MMZ2012S121AT000
|
Avnet Americas | Ind Chip Bead Multi-Layer 120Ohm 25% 100MHz Ferrite 800mA 0805 Punched Paper T/R - Tape and Reel (Alt: MMZ2012S121AT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0225 / $0.0296 | Buy Now |
DISTI #
810-MMZ2012S121AT000
|
Mouser Electronics | Ferrite Beads 120 OHM 25% 0.8A RoHS: Compliant | 200248 |
|
$0.0190 / $0.1000 | Buy Now |
|
Future Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 800mA 150mOhm DCR 0805 T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0199 / $0.0226 | Buy Now |
|
Future Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 800mA 150mOhm DCR 0805 T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0199 / $0.0226 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Bristol Electronics | 28000 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.8 A, FERRITE CHIP | 16436 |
|
$0.0170 / $0.0524 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.8 A, FERRITE CHIP | 22400 |
|
$0.0262 / $0.1310 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.8 A, FERRITE CHIP | 1200 |
|
$0.4600 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ2012S121AT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ2012S121AT000
TDK Corporation
Ferrite Chip, 1 Function(s), 0.8A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | TDK | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.8 A | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MMZ2012S121AT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ2012S121AT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBM1V1005-121-R | Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s), | Eaton Corporation | MMZ2012S121AT000 vs MFBM1V1005-121-R |
2176494-4 | Ferrite Bead, 0.8A | TE Connectivity | MMZ2012S121AT000 vs 2176494-4 |
MFBM1V1005-101-R | Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s), | Eaton Corporation | MMZ2012S121AT000 vs MFBM1V1005-101-R |
CBM100505Y101T | Data Line Filter, 0.8A, | Fenghua (HK) Electronics Ltd | MMZ2012S121AT000 vs CBM100505Y101T |
CBM100505Y101B | Data Line Filter, 0.8A, | Fenghua (HK) Electronics Ltd | MMZ2012S121AT000 vs CBM100505Y101B |
BMC2CY0052AN | Ferrite Bead, 0.8A | TE Connectivity | MMZ2012S121AT000 vs BMC2CY0052AN |
ABGK00201209121Y00 | Data Line Filter, 1 Function(s), 0.8A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | MMZ2012S121AT000 vs ABGK00201209121Y00 |
CBM100505Y121B | Data Line Filter, 0.8A, | Fenghua (HK) Electronics Ltd | MMZ2012S121AT000 vs CBM100505Y121B |
MFBM1V1005-800-R | Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s), | Eaton Corporation | MMZ2012S121AT000 vs MFBM1V1005-800-R |
CBM100505Y121T | Data Line Filter, 0.8A, | Fenghua (HK) Electronics Ltd | MMZ2012S121AT000 vs CBM100505Y121T |