-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MMZ2012S151AT000TR-ND
|
DigiKey | FERRITE BEAD 150 OHM 0805 1LN Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0247 | Buy Now |
DISTI #
MMZ2012S151AT000
|
Avnet Americas | Ind Chip Bead Unshielded Multi-Layer 150 Ohm 100MHz Ferrite 0805 T/R - Tape and Reel (Alt: MMZ2012S151AT000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0225 / $0.0296 | Buy Now |
DISTI #
810-MMZ2012S151AT000
|
Mouser Electronics | Ferrite Beads 2012 120ohm 25% 700mA RoHS: Compliant | 8125 |
|
$0.0200 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0206 | Buy Now |
DISTI #
MMZ2012S151AT000
|
Avnet Americas | Ind Chip Bead Unshielded Multi-Layer 150 Ohm 100MHz Ferrite 0805 T/R - Tape and Reel (Alt: MMZ2012S151AT000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0225 / $0.0296 | Buy Now |
DISTI #
MMZ2012S151AT000
|
Avnet Americas | Ind Chip Bead Unshielded Multi-Layer 150 Ohm 100MHz Ferrite 0805 T/R - Tape and Reel (Alt: MMZ2012S151AT000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0225 / $0.0296 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2870 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ2012S151AT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ2012S151AT000
TDK Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.7 A | |
Width | 1.25 mm |