Part Details for MMZ2012S400A by TDK Corporation
Overview of MMZ2012S400A by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MMZ2012S400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 1A 100mOhm DCR 0805 RoHS: Compliant |
3794 In Stock |
|
$0.0200 / $0.0375 | Buy Now |
|
Velocity Electronics | Our Stock | 88000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 158 |
|
RFQ |
Part Details for MMZ2012S400A
MMZ2012S400A CAD Models
MMZ2012S400A Part Data Attributes
|
MMZ2012S400A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ2012S400A
TDK Corporation
Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 40 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1 A | |
Terminal Finish | MATTE TIN | |
Width | 1.25 mm |