-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9861
|
Newark | 2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 1000Ma, 60 , 100M/Tape And Reel |Tdk MMZ2012Y600BTD25 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MMZ2012Y600BTD25CT-ND
|
DigiKey | FERRITE BEAD 60 OHM 0805 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0284 / $0.1200 | Buy Now |
DISTI #
MMZ2012Y600BTD25
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 60 Ohm, 1 A, 100 Milliohm, ± 25% - Tape and Reel (Alt: MMZ2012Y600BTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0258 / $0.0340 | Buy Now |
DISTI #
810-MMZ2012Y600BTD25
|
Mouser Electronics | Ferrite Beads 0805 60ohms 1000mA Signal Line AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | FERRITE BEAD 60 OHM 0805 1LN RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0253 / $0.0285 | Buy Now |
DISTI #
MMZ2012Y600BTD25
|
TTI | Ferrite Beads 0805 60ohms 1000mA Signal Line AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 48000 In Stock |
|
$0.0182 | Buy Now |
DISTI #
MMZ2012Y600BTD25
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 60 Ohm, 1 A, 100 Milliohm, ± 25% - Tape and Reel (Alt: MMZ2012Y600BTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0258 / $0.0340 | Buy Now |
DISTI #
MMZ2012Y600BTD25
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 60 Ohm, 1 A, 100 Milliohm, � 25% (Alt: MMZ2012Y600BTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ2012Y600BTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ2012Y600BTD25
TDK Corporation
Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1 A | |
Screening Level | AEC-Q200 | |
Width | 1.25 mm |