Part Details for MN-050500-FM0-TSC01 by Amphenol Corporation
Overview of MN-050500-FM0-TSC01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70505001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 50mm Height, White | |
FLSC80505000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 50 mm high, FLS Series - WHITE | |
SIT8008BI-12-33E-20.505000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for MN-050500-FM0-TSC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MN-050500-FM0-TSC0
|
Avnet Americas | Cable Assembly UL 20276 16AWG/18AWG 1m 5 Position T Style Circular Adaptor Plug/Receptacle - Trays (Alt: MN-050500-FM0-TSC0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$19.2878 | Buy Now |
DISTI #
523-MN050500FM0TSC01
|
Mouser Electronics | Specialized Cables T CABLE SCREW FM CONN FM PIN RoHS: Compliant | 0 |
|
$32.1400 / $36.7100 | Order Now |