Part Details for MN-05AFFM-SL8C03 by Amphenol Corporation
Overview of MN-05AFFM-SL8C03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MN-05AFFM-SL8C03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MN-05AFFM-SL8C03
|
Avnet Americas | Cable Assembly UL 20276 16AWG/18AWG 3m 5 Position Circular Receptacle - Trays (Alt: MN-05AFFM-SL8C03) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$18.9976 | Buy Now |
DISTI #
523-MN-05AFFM-SL8C03
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE SCREW 5PIN F CONN F PIN RoHS: Compliant | 0 |
|
$37.7700 / $38.6400 | Order Now |