Part Details for MN-05AMMM-SL8C03 by Amphenol Corporation
Overview of MN-05AMMM-SL8C03 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MN-05AMMM-SL8C03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-MN-05AMMM-SL8C03
|
Mouser Electronics | Sensor Cables / Actuator Cables NMEA 2000, Mini, Metal, 8A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 3000mm, IP68 RoHS: Compliant | 0 |
|
$27.2200 / $36.7700 | Order Now |