Part Details for MN05 by AEMC Instruments
Overview of MN05 by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MN05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6951
|
Newark | Current Measurement Probe/0.005A To 100A, Meter Side Connector:4Mm Banana Plugs, Probe Side Connector:Current Clamp, Current Range Max:100A, Current Range Min:5Ma, For Use With:Aemc Multimeters, Product Range:Mn Series Rohs Compliant: Na |Aemc Instruments MN05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$225.0000 | Buy Now |
DISTI #
43902.1
|
TestEquity LLC | AEMC Instruments MN05 AC Current Probe Model MN05 (100A, 1mV/A & 10A, 1V/A, Lead) | 2 |
|
$225.0000 | Buy Now |