Part Details for MN103E010H by Panasonic Electronic Components
Overview of MN103E010H by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MN103E010H
MN103E010H CAD Models
MN103E010H Part Data Attributes:
|
MN103E010H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN103E010H
Panasonic Electronic Components
Microprocessor, 32-Bit, 133MHz, CMOS, PBGA292, PLASTIC, BGA-292
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 292 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Clock Frequency-Max | 133 MHz | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | X-PBGA-B292 | |
Number of Terminals | 292 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 133 MHz | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MN103E010H
This table gives cross-reference parts and alternative options found for MN103E010H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN103E010H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM25PPC750FX-DB1023T | RISC Microprocessor, 32-Bit, 733MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | MN103E010H vs IBM25PPC750FX-DB1023T |
IBM25PPC750GXECR5082T | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, LEAD FREE, CERAMIC, BGA-292 | IBM | MN103E010H vs IBM25PPC750GXECR5082T |
IBM25PPC750GXEAR6583T | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, LEAD FREE, CERAMIC, BGA-292 | IBM | MN103E010H vs IBM25PPC750GXEAR6583T |
IBM25PPC750FX-FB0112T | RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | MN103E010H vs IBM25PPC750FX-FB0112T |
IBM25PPC750FX-GB0113T | RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | MN103E010H vs IBM25PPC750FX-GB0113T |
IBM25PPC750GXECR6H43T | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, LEAD FREE, CERAMIC, BGA-292 | IBM | MN103E010H vs IBM25PPC750GXECR6H43T |
IBM25PPC750GXEAR5H42T | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, LEAD FREE, CERAMIC, BGA-292 | IBM | MN103E010H vs IBM25PPC750GXEAR5H42T |
IBM25PPC750FX-FB1033T | RISC Microprocessor, 32-Bit, 733MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | MN103E010H vs IBM25PPC750FX-FB1033T |
IBM25PPC750FX-FB1022T | RISC Microprocessor, 32-Bit, 733MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | MN103E010H vs IBM25PPC750FX-FB1022T |
IBM25PPC750GXEBR2H33T | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, LEAD FREE, CERAMIC, BGA-292 | IBM | MN103E010H vs IBM25PPC750GXEBR2H33T |