Part Details for MN103E010HRA by Panasonic Electronic Components
Overview of MN103E010HRA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MN103E010HRA
MN103E010HRA CAD Models
MN103E010HRA Part Data Attributes
|
MN103E010HRA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN103E010HRA
Panasonic Electronic Components
Microprocessor, 32-Bit, 133MHz, CMOS, PBGA292, BGA-292
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA292(UNSPEC) | |
Pin Count | 292 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Bit Size | 32 | |
Boundary Scan | NO | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B292 | |
Length | 27 mm | |
Low Power Mode | NO | |
Number of Terminals | 292 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA292(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.56 mm | |
Speed | 133 MHz | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MN103E010HRA
This table gives cross-reference parts and alternative options found for MN103E010HRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN103E010HRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM25PPC750FX-EB2512T | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | MN103E010HRA vs IBM25PPC750FX-EB2512T |
IBM25PPC750FX-FB2513T | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | MN103E010HRA vs IBM25PPC750FX-FB2513T |
IBM25PPC750GXEAB2H33T | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | MN103E010HRA vs IBM25PPC750GXEAB2H33T |
IBM25PPC750GXEAR6H42T | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, LEAD FREE, CERAMIC, BGA-292 | IBM | MN103E010HRA vs IBM25PPC750GXEAR6H42T |
IBM25PPC750GXEAB2533T | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | MN103E010HRA vs IBM25PPC750GXEAB2533T |
IBM25PPC750GXEBB6543T | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | MN103E010HRA vs IBM25PPC750GXEBB6543T |
IBM25PPC750GLECR5H34T | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | MN103E010HRA vs IBM25PPC750GLECR5H34T |
IBM25PPC750GXECB6H42T | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | MN103E010HRA vs IBM25PPC750GXECB6H42T |
IBM25PPC750FX-DB1012T | RISC Microprocessor, 32-Bit, 733MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | MN103E010HRA vs IBM25PPC750FX-DB1012T |
IBM25PPC750GXEBB5093T | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292, 21X 21 MM, 1 MM PITCH, CERAMIC, ROHS COMPLIANT, BGA-292 | IBM | MN103E010HRA vs IBM25PPC750GXEBB5093T |