Part Details for MN103SK7Q by Panasonic Electronic Components
Overview of MN103SK7Q by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MN103SK7Q
MN103SK7Q CAD Models
MN103SK7Q Part Data Attributes
|
MN103SK7Q
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN103SK7Q
Panasonic Electronic Components
Microcontroller, 32-Bit, MROM, 60MHz, CMOS, PBGA257, LEAD FREE, PLASTIC, UBGA-257
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, PLASTIC, UBGA-257 | |
Pin Count | 257 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B257 | |
Length | 11 mm | |
Number of I/O Lines | 194 | |
Number of Terminals | 257 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA257,20X20,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 40960 | |
ROM (words) | 786432 | |
ROM Programmability | MROM | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |