Part Details for MN1580 by Panasonic Electronic Components
Overview of MN1580 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MN1580
MN1580 CAD Models
MN1580 Part Data Attributes
|
MN1580
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN1580
Panasonic Electronic Components
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
PWM Channels | NO | |
Package Code | PACKAGE | |
Supply Voltage-Nom | 5 V |