Part Details for MN17P3212 by Panasonic Electronic Components
Overview of MN17P3212 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MN17P3212
MN17P3212 CAD Models
MN17P3212 Part Data Attributes
|
MN17P3212
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN17P3212
Panasonic Electronic Components
Microcontroller, 4-Bit, OTPROM, CMOS, PQFP84, 18 X 18 MM, PLASTIC, QFP-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 4 | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G84 | |
Length | 18 mm | |
Number of I/O Lines | 76 | |
Number of Terminals | 84 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 18 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |