Part Details for MN23BB1W01-RA-AT402S by NKK Switches
Overview of MN23BB1W01-RA-AT402S by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MN23BB1W01-RA-AT402S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-MN23BB1W01-RA-AT402S-ND
|
DigiKey | BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4100 | Buy Now |
DISTI #
633-MN23BB1W1RAT402S
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE DPDT 6A 125V | 0 |
|
$7.8600 / $9.2300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$7.1000 | Buy Now |