Part Details for MN54AC01M020 by Amphenol Corporation
Overview of MN54AC01M020 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MN54AC01M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MN54AC01M020
|
Avnet Americas | Sensor Cable, 7/8" Receptacle, Free End, 5 Positions, 2 m, 6.6 ft, miniBOSS™ M22 Series - Boxed Product (Development Kits) (Alt: MN54AC01M020) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$39.3660 / $48.8916 | Buy Now |
DISTI #
47AC7648
|
Avnet Americas | Sensor Cable, 7/8" Receptacle, Free End, 5 Positions, 2 m, 6.6 ft, miniBOSS™ M22 Series - Bulk (Alt: 47AC7648) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 10 Partner Stock |
|
$57.1800 / $69.8000 | Buy Now |
DISTI #
654-MN54AC01M020
|
Mouser Electronics | Sensor Cables / Actuator Cables 5 PIN F-STR2M RoHS: Compliant | 2 |
|
$53.5500 / $67.8000 | Buy Now |
DISTI #
MN54AC01M020
|
Avnet Americas | Sensor Cable, 7/8" Receptacle, Free End, 5 Positions, 2 m, 6.6 ft, miniBOSS™ M22 Series - Boxed Product (Development Kits) (Alt: MN54AC01M020) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$39.3660 / $48.8916 | Buy Now |
DISTI #
47AC7648
|
Avnet Americas | Sensor Cable, 7/8" Receptacle, Free End, 5 Positions, 2 m, 6.6 ft, miniBOSS™ M22 Series - Bulk (Alt: 47AC7648) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 10 Partner Stock |
|
$57.1800 / $69.8000 | Buy Now |