Part Details for MN89 MINICLAMP CV 200/20 by AEMC Instruments
Overview of MN89 MINICLAMP CV 200/20 by AEMC Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MN89 MINICLAMP CV 200/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA-MN89
|
TME | AC current clamp adapter, Øcable: 20mm, I AC: 500mA÷240A, IP40 Min Qty: 1 | 0 |
|
$228.2000 | RFQ |