Part Details for MNR04M0APJ122 by ROHM Semiconductor
Overview of MNR04M0APJ122 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR04M0APJ122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36543311
|
Verical | Res Array 1.2K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R Min Qty: 1852 Package Multiple: 1 Date Code: 1701 | Americas - 7788 |
|
$0.0373 / $0.0395 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.063W, 1200OHM, 25V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0408 | 6230 |
|
$0.0420 / $0.1400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 7788 |
|
$0.0140 / $0.0750 | Buy Now |
Part Details for MNR04M0APJ122
MNR04M0APJ122 CAD Models
MNR04M0APJ122 Part Data Attributes:
|
MNR04M0APJ122
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR04M0APJ122
ROHM Semiconductor
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 1200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1200 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MNR04M0APJ122
This table gives cross-reference parts and alternative options found for MNR04M0APJ122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR04M0APJ122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-4D122JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | MNR04M0APJ122 vs RTA02-4D122JTH |
TSN2BTJ122V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | MNR04M0APJ122 vs TSN2BTJ122V |
AF124-JR-071K2L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | MNR04M0APJ122 vs AF124-JR-071K2L |
ACN1E4GTP2J122LF | Array/Network Resistor, 0.25W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | MNR04M0APJ122 vs ACN1E4GTP2J122LF |
ACN1E4GTP0J122LF | Array/Network Resistor, 0.25W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | MNR04M0APJ122 vs ACN1E4GTP0J122LF |
RAV104D1.2K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | SEI Stackpole Electronics Inc | MNR04M0APJ122 vs RAV104D1.2K5%R |
RAVF104D1.2K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MNR04M0APJ122 vs RAVF104D1.2K5%R |
RTA02-4D122J | Array/Network Resistor, 0.0625W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | MNR04M0APJ122 vs RTA02-4D122J |
TSN2BJ122 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | MNR04M0APJ122 vs TSN2BJ122 |
CRN24122J | Array/Network Resistor, Isolated, 0.0625W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | TY-OHM Electronic Works Co Ltd | MNR04M0APJ122 vs CRN24122J |