Part Details for MNR04M0APJ753 by ROHM Semiconductor
Overview of MNR04M0APJ753 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR04M0APJ753
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36543533
|
Verical | Res Array 300K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1852 Package Multiple: 1 Date Code: 1701 | Americas - 10000 |
|
$0.0364 / $0.0395 | Buy Now |
|
Quest Components | 8000 |
|
$0.0420 / $0.1400 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 10000 |
|
$0.0140 / $0.0750 | Buy Now |
Part Details for MNR04M0APJ753
MNR04M0APJ753 CAD Models
MNR04M0APJ753 Part Data Attributes:
|
MNR04M0APJ753
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR04M0APJ753
ROHM Semiconductor
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 75000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 75000 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MNR04M0APJ753
This table gives cross-reference parts and alternative options found for MNR04M0APJ753. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR04M0APJ753, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-4D753J | Array/Network Resistor, 0.0625W, 75000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | MNR04M0APJ753 vs RTA02-4D753J |
AF124-JR-1375KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 75000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | MNR04M0APJ753 vs AF124-JR-1375KL |
AF124-JR-0775KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 75000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | MNR04M0APJ753 vs AF124-JR-0775KL |
MNR04MRAPJ753 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 75000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ROHM Semiconductor | MNR04M0APJ753 vs MNR04MRAPJ753 |
CRA024RJ75KQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 75000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | MNR04M0APJ753 vs CRA024RJ75KQ10 |
RP104PJ753AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 75000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804, | Samsung Electro-Mechanics | MNR04M0APJ753 vs RP104PJ753AS |
ACN1E4GTP0J753LF | Array/Network Resistor, 0.25W, 75000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | MNR04M0APJ753 vs ACN1E4GTP0J753LF |
CRN24753J | Array/Network Resistor, Isolated, 0.0625W, 75000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | TY-OHM Electronic Works Co Ltd | MNR04M0APJ753 vs CRN24753J |
TSN2BJ753V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 75000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | MNR04M0APJ753 vs TSN2BJ753V |
RAVF104D75K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MNR04M0APJ753 vs RAVF104D75K5%R |