Part Details for MNR12ERAPJ221 by ROHM Semiconductor
Overview of MNR12ERAPJ221 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR12ERAPJ221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM1382CT-ND
|
DigiKey | RES ARRAY 2 RES 220 OHM 0606 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4330 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
Part Details for MNR12ERAPJ221
MNR12ERAPJ221 CAD Models
MNR12ERAPJ221 Part Data Attributes:
|
MNR12ERAPJ221
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR12ERAPJ221
ROHM Semiconductor
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0606 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MNR12ERAPJ221
This table gives cross-reference parts and alternative options found for MNR12ERAPJ221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR12ERAPJ221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA06S0403221JRT1E3 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | Vishay Intertechnologies | MNR12ERAPJ221 vs CRA06S0403221JRT1E3 |