Part Details for MNR14E0APJ000 by ROHM Semiconductor
Overview of MNR14E0APJ000 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR14E0APJ000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, NETWORK, FILM, JUMPER, 0.063 W, SURFACE MOUNT | 7271 |
|
$0.0400 / $0.2000 | Buy Now |
Part Details for MNR14E0APJ000
MNR14E0APJ000 CAD Models
MNR14E0APJ000 Part Data Attributes
|
MNR14E0APJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR14E0APJ000
ROHM Semiconductor
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.063W, 0.05ohm, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT: 1A | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | ||
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | JUMPER | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | ||
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MNR14E0APJ000
This table gives cross-reference parts and alternative options found for MNR14E0APJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR14E0APJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCML08W000JC | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 0.05ohm, 50V, Surface Mount, 0612, CHIP | Fenghua (HK) Electronics Ltd | MNR14E0APJ000 vs RCML08W000JC |
RCML08W000JCG | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 0.05ohm, 50V, Surface Mount, 0612, CHIP | Fenghua (HK) Electronics Ltd | MNR14E0APJ000 vs RCML08W000JCG |
RCML08W000JB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 0.05ohm, 50V, Surface Mount, 0612, CHIP | Fenghua (HK) Electronics Ltd | MNR14E0APJ000 vs RCML08W000JB |