MNR18E0APJ272
ROHM Semiconductor
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP

Overview of MNR18E0APJ272 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for MNR18E0APJ272 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components   4000
  • 1 $0.1300
  • 97 $0.0585
  • 856 $0.0390
$0.0390 / $0.1300 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 5000
  • 1 $0.0140
  • 10 $0.0140
  • 50 $0.0130
  • 100 $0.0130
  • 500 $0.0130
  • 1,000 $0.0130
$0.0130 / $0.0140 Buy Now

CAD Models for MNR18E0APJ272 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MNR18E0APJ272 by ROHM Semiconductor

MNR18E0APJ272
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
SMT, 0615
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
2700 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
3.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Resistance
2700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
2700 Ω
Size Code
0615
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. MNR18E0APJ272
    ROHM Semiconductor
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP
    VS

Alternate Parts for MNR18E0APJ272

This table gives cross-reference parts and alternative options found for MNR18E0APJ272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR18E0APJ272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1FN8KLBK272J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc MNR18E0APJ272 vs CN1FN8KLBK272J
CN1F8KLTD272J RES NET,THICK FILM,2.7K OHMS,25WV,5% +/-TOL,-200,200PPM TC,1506 CASE KOA Corporation MNR18E0APJ272 vs CN1F8KLTD272J
741X163272J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP CTS Corporation MNR18E0APJ272 vs 741X163272J
CN1FN8KLTD272J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc MNR18E0APJ272 vs CN1FN8KLTD272J
EXB2HV272JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP Panasonic Electronic Components MNR18E0APJ272 vs EXB2HV272JV
EXBU2H272JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Panasonic Electronic Components MNR18E0APJ272 vs EXBU2H272JV
CN1F8NKTTP272J Array/Network Resistor, Isolated, 0.25W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MNR18E0APJ272 vs CN1F8NKTTP272J
TSN3AJ272V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group MNR18E0APJ272 vs TSN3AJ272V
CN1FN8KTBK272J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc MNR18E0APJ272 vs CN1FN8KTBK272J
741X163272JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT CTS Corporation MNR18E0APJ272 vs 741X163272JP
Part Number Description Manufacturer Compare
CN1F8NKTTP272J Array/Network Resistor, Isolated, 0.25W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MNR18E0APJ272 vs CN1F8NKTTP272J
CN1F8KRTTD272J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc MNR18E0APJ272 vs CN1F8KRTTD272J
741X163272J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP CTS Corporation MNR18E0APJ272 vs 741X163272J
741X163272JPC8 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606, CTS Corporation MNR18E0APJ272 vs 741X163272JPC8
CN1FN8KLTD272J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc MNR18E0APJ272 vs CN1FN8KLTD272J
CN1FN8KTBK272J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc MNR18E0APJ272 vs CN1FN8KTBK272J
EXB2HV272JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP Panasonic Electronic Components MNR18E0APJ272 vs EXB2HV272JV
CN1F8KLTP272J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc MNR18E0APJ272 vs CN1F8KLTP272J
RAC168D272JCB Array/Network Resistor, Isolated, 0.063W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Kamaya Inc MNR18E0APJ272 vs RAC168D272JCB
TSN3ATJ272 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group MNR18E0APJ272 vs TSN3ATJ272

Related Parts for MNR18E0APJ272

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MNR18E0APJ272 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MNR18E0APJ272 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MNR18E0APJ272 would you like to use for your alert(s)?
  • Please alert me when MNR18E0APJ272 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MNR18E0APJ272 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MNR18E0APJ272 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MNR18E0APJ272 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MNR18E0APJ272.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MNR18E0APJ272 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: