Part Details for MNS1N5806US by Microchip Technology Inc
Overview of MNS1N5806US by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNS1N5806US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7469
|
Newark | Mns1N5806Us Rohs Compliant: Yes |Microchip MNS1N5806US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 / $7.5400 | Buy Now |
DISTI #
150-MNS1N5806US-ND
|
DigiKey | DIODE GEN PURP 160V 1A A SQ-MELF Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5400 | Buy Now |
DISTI #
MNS1N5806US
|
Avnet Americas | Diode Ultra Fast Recovery 150V 2.5A 2-Pin A MELF - Bulk (Alt: MNS1N5806US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2500 / $8.1200 | Buy Now |
DISTI #
579-MNS1N5806US
|
Mouser Electronics | Rectifiers MNS1N5806US | 0 |
|
$7.5400 | Order Now |
DISTI #
MNS1N5806US
|
Microchip Technology Inc | MNS1N5806US, Projected EOL: 2049-02-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.1200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$7.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9600 / $11.6000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$7.0700 / $8.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9600 / $11.6000 | Buy Now |