Part Details for MNS1N6152AUS/TR by Microchip Technology Inc
Overview of MNS1N6152AUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNS1N6152AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7864
|
Newark | Bi-Directional Tvs Rohs Compliant: Yes |Microchip MNS1N6152AUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $21.3600 | Buy Now |
DISTI #
150-MNS1N6152AUS/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3602 | Buy Now |
DISTI #
MNS1N6152AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 20.6V 1500W 2-Pin SQ-MELF - Tape and Reel (Alt: MNS1N6152AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$20.5400 / $22.9900 | Buy Now |
DISTI #
579-MNS1N6152AUS/TR
|
Mouser Electronics | Bipolar Transistors - BJT Bi-Directional TVS | 0 |
|
$21.3600 | Order Now |
DISTI #
MNS1N6152AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-11-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.3800 / $22.9900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$20.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4000 / $42.7200 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$20.0400 / $23.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.4000 / $42.7200 | Buy Now |