Part Details for MNS1N6318US/TR by Microchip Technology Inc
Overview of MNS1N6318US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNS1N6318US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7479
|
Newark | Mns1N6318Us/Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip MNS1N6318US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.3300 / $15.9400 | Buy Now |
DISTI #
150-MNS1N6318US/TR-ND
|
DigiKey | MNS1N6318US/TR Min Qty: 100 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.9401 | Buy Now |
DISTI #
MNS1N6318US/TR
|
Avnet Americas | Diode Zener Single 5.6V 5% 0.5W 2-Pin B SQ-MELF T/R - Tape and Reel (Alt: MNS1N6318US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$15.3300 / $17.1700 | Buy Now |
DISTI #
579-MNS1N6318US/TR
|
Mouser Electronics | Zener Diodes MNS1N6318US/TR | 0 |
|
$15.9400 | Order Now |
DISTI #
MNS1N6318US/TR
|
Microchip Technology Inc | MNS1N6318US/TR, Projected EOL: 2049-02-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.1700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$15.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2200 / $31.8800 | Buy Now |
|
NAC | MNS1N6318US/TR, B-Body Sq. Melf RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.9500 / $17.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.2200 / $31.8800 | Buy Now |
Part Details for MNS1N6318US/TR
MNS1N6318US/TR CAD Models
MNS1N6318US/TR Part Data Attributes
|
MNS1N6318US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MNS1N6318US/TR
Microchip Technology Inc
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |