Part Details for MNS1N6627US by Microchip Technology Inc
Overview of MNS1N6627US by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNS1N6627US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7482
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip MNS1N6627US Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2600 / $21.5800 | Buy Now |
DISTI #
150-MNS1N6627US-ND
|
DigiKey | DIODE GP 440V 1.75A SQ-MELF B Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5800 | Buy Now |
DISTI #
MNS1N6627US
|
Avnet Americas | Diode Ultra Fast Recovery 400V 4A 2-Pin D-5B T/R - Bulk (Alt: MNS1N6627US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2600 / $21.5800 | Buy Now |
DISTI #
MNS1N6627US/TR
|
Avnet Americas | Diode Ultra Fast Recovery 400V 4A 2-Pin D-5B T/R - Tape and Reel (Alt: MNS1N6627US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$19.5800 / $21.9300 | Buy Now |
DISTI #
579-MNS1N6627US
|
Mouser Electronics | Rectifiers Voltage Regulator | 0 |
|
$20.0300 / $21.5800 | Order Now |
DISTI #
MNS1N6627US
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
183 Alternates Available |
|
$21.5800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$19.2700 | Buy Now |
|
Onlinecomponents.com | 183 Factory Stock |
|
$20.8600 / $29.6300 | Buy Now | |
DISTI #
MNS1N6627US/TR
|
Avnet Americas | Diode Ultra Fast Recovery 400V 4A 2-Pin D-5B T/R - Tape and Reel (Alt: MNS1N6627US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$19.5800 / $21.9300 | Buy Now |
DISTI #
MNS1N6627US
|
Avnet Americas | Diode Ultra Fast Recovery 400V 4A 2-Pin D-5B T/R - Bulk (Alt: MNS1N6627US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2600 / $21.5800 | Buy Now |