There are no models available for this part yet.
Overview of MNT-107-BK-H by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) | |
10146027-A40000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT |
Price & Stock for MNT-107-BK-H by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MNT-107-BK-H-ND
|
DigiKey | .100" MULTI POSITION SHUNT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1400 | Buy Now | |
DISTI #
MNT-107-BK-H
|
Avnet Americas | Conn Shunt F 14 POS 2.54mm ST - Bulk (Alt: MNT-107-BK-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $4.1400 | Buy Now | |
DISTI #
200-MNT107BKH
|
Mouser Electronics | Headers & Wire Housings .100" Multi Position Shunt RoHS: Compliant | 0 |
|
$1.3800 / $4.1400 | Order Now | |
Onlinecomponents.com | .100" Multi Position Shunt RoHS: Compliant | 0 |
|
$1.4500 / $3.7400 | Buy Now | ||
DISTI #
000000000000129000
|
Sager | Headers & Wire Housings .100 Multi Position Shunt Min Qty: 1 | 0 |
|
$1.7700 / $4.1400 | Buy Now | |
Master Electronics | .100" Multi Position Shunt RoHS: Compliant | 0 |
|
$1.4500 / $3.7400 | Buy Now | ||
DISTI #
5cd9026dcd7c1c4c3856e183
|
Samtec | .100" Multi Position Shunt RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Bulk | 0 |
|
$0.9900 / $4.1360 | Buy Now |
CAD Models for MNT-107-BK-H by Samtec Inc
Part Data Attributes for MNT-107-BK-H by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.24 inch
|
Body Length
|
0.7 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
5 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Insertion Force-Max
|
8.896 N
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current (Signal)
|
2 A
|
Total Number of Contacts
|
7
|
Withdrawl Force-Min
|
7.5616 N
|