Part Details for MNT-119-BK-H by Samtec Inc
Overview of MNT-119-BK-H by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) | |
10146027-A40000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT |
Price & Stock for MNT-119-BK-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MNT-119-BK-H
|
Avnet Americas | .100 C.L. SHUNT STRIP - Bulk (Alt: MNT-119-BK-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Multi Position Shunt RoHS: Compliant | 0 |
|
$3.5500 / $7.5100 | Buy Now |
DISTI #
000000000002212098
|
Sager | D-Sub Standard Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Multi Position Shunt RoHS: Compliant | 0 |
|
$3.5500 / $7.5100 | Buy Now |
Part Details for MNT-119-BK-H
MNT-119-BK-H CAD Models
MNT-119-BK-H Part Data Attributes
|
MNT-119-BK-H
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MNT-119-BK-H
Samtec Inc
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.9 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | 8.896 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 2 A | |
Total Number of Contacts | 19 | |
Withdrawl Force-Min | 7.5616 N |