Part Details for MO-9000AE-7E-EE-33M3333000 by Microchip Technology Inc
Overview of MO-9000AE-7E-EE-33M3333000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MO-9000AE-7E-EE-33M3333000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MO-9000AE-7E-EE-33M3333000-ND
|
DigiKey | MEMS BASED XO +3.3 VDC -40C TO + Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
MO-9000AE-7E-EE-33M3333000
|
Microchip Technology Inc | MO-9000AE-7E-EE-33M3333000, Projected EOL: 2025-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.0000 / $6.0300 | Buy Now |
Part Details for MO-9000AE-7E-EE-33M3333000
MO-9000AE-7E-EE-33M3333000 CAD Models
MO-9000AE-7E-EE-33M3333000 Part Data Attributes
|
MO-9000AE-7E-EE-33M3333000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MO-9000AE-7E-EE-33M3333000
Microchip Technology Inc
MO-9000AE-7E-EE-33M3333000
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.3333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | DILCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |