MO-9000AE-7K-JE-33M3333333
Description: CMOS Output Clock Oscillator, 33.3333333MHz Nom,

Overview of MO-9000AE-7K-JE-33M3333333 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Automotive Robotics and Drones

CAD Models for MO-9000AE-7K-JE-33M3333333 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MO-9000AE-7K-JE-33M3333333 by Vectron International

MO-9000AE-7K-JE-33M3333333
Vectron International
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
33.3333333 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Physical Dimension
2.5mm x 2.0mm x 0.75mm
Rise Time-Max
3 ns
Supply Voltage-Max
1.98 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. MO-9000AE-7K-JE-33M3333333
    Vectron International
    CMOS Output Clock Oscillator, 33.3333333MHz Nom,
    VS

Related Parts for MO-9000AE-7K-JE-33M3333333

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO-9000AE-7K-JE-33M3333333 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO-9000AE-7K-JE-33M333333... by Vectron International

Select Manufacturer
Which Manufacturer of MO-9000AE-7K-JE-33M333333... would you like to use for your alert(s)?
  • Please alert me when MO-9000AE-7K-JE-33M333333... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO-9000AE-7K-JE-33M333333... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO-9000AE-7K-JE-33M333333... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO-9000AE-7K-JE-33M333333... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO-9000AE-7K-JE-33M333333....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO-9000AE-7K-JE-33M3333333 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: