Part Details for MO-9100AE-6F-EE-50M0000000 by Microchip Technology Inc
Overview of MO-9100AE-6F-EE-50M0000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MO-9100AE-6F-EE-50M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MO-9100AE-6F-EE-50M0000000TR-ND
|
DigiKey | MO-9100AE-6F-EE-50M0000000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MO-9100AE-6F-EE-50M0000000
|
Microchip Technology Inc | MO-9100AE-6F-EE-50M0000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.9500 / $27.5800 | Buy Now |
Part Details for MO-9100AE-6F-EE-50M0000000
MO-9100AE-6F-EE-50M0000000 CAD Models
MO-9100AE-6F-EE-50M0000000 Part Data Attributes:
|
MO-9100AE-6F-EE-50M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MO-9100AE-6F-EE-50M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 50MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 7 mA | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |