Part Details for MO-9200AE-D1K-HE25M0000000 by Microchip Technology Inc
Overview of MO-9200AE-D1K-HE25M0000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MO-9200AE-D1K-HE25M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MO-9200AE-D1K-HE25M0000000-ND
|
DigiKey | MEMS BASED XO +2.5 VDC +/-5% LVD Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MO-9200AE-D1K-HE25M0000000
|
Microchip Technology Inc | MO-9200AE-D1K-HE25M0000000, Projected EOL: 2022-02-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$25.1200 / $37.8300 | Buy Now |
Part Details for MO-9200AE-D1K-HE25M0000000
MO-9200AE-D1K-HE25M0000000 CAD Models
MO-9200AE-D1K-HE25M0000000 Part Data Attributes:
|
MO-9200AE-D1K-HE25M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MO-9200AE-D1K-HE25M0000000
Microchip Technology Inc
MO-9200AE-D1K-HE25M0000000
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MO-9200AE-D1K-HE25M0000000
This table gives cross-reference parts and alternative options found for MO-9200AE-D1K-HE25M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO-9200AE-D1K-HE25M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
590FA25M0000DG | LVDS Output Clock Oscillator, 25MHz Nom, | Skyworks Solutions Inc | MO-9200AE-D1K-HE25M0000000 vs 590FA25M0000DG |