Part Details for MO-9200AE-D3F-HE156M250000 by Microchip Technology Inc
Overview of MO-9200AE-D3F-HE156M250000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MO-9200AE-D3F-HE156M250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MO-9200AE-D3F-HE156M250000-ND
|
DigiKey | MEMS BASED XO +2.5 VDC +/-5% LVD Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MO-9200AE-D3F-HE156M250000
|
Microchip Technology Inc | MO-9200AE-D3F-HE156M250000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
150 Alternates Available |
|
$24.8800 / $37.4800 | Buy Now |
|
Ameya Holding Limited | 97 |
|
RFQ |
Part Details for MO-9200AE-D3F-HE156M250000
MO-9200AE-D3F-HE156M250000 CAD Models
MO-9200AE-D3F-HE156M250000 Part Data Attributes
|
MO-9200AE-D3F-HE156M250000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MO-9200AE-D3F-HE156M250000
Microchip Technology Inc
LVDS Output Clock Oscillator, 156MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |