Part Details for MO-9200AE-D5E-HE100M000000 by Microchip Technology Inc
Overview of MO-9200AE-D5E-HE100M000000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MO-9200AE-D5E-HE100M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MO-9200AE-D5E-HE100M000000-ND
|
DigiKey | MEMS BASED XO +2.5 VDC +/-5% LVD Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MO-9200AE-D5E-HE100M000000
|
Microchip Technology Inc | MO-9200AE-D5E-HE100M000000, Projected EOL: 2022-02-25 RoHS: Compliant pbFree: Yes |
980 Alternates Available |
|
$10.1600 / $15.3200 | Buy Now |
|
Ameya Holding Limited | 586 |
|
RFQ |
Part Details for MO-9200AE-D5E-HE100M000000
MO-9200AE-D5E-HE100M000000 CAD Models
MO-9200AE-D5E-HE100M000000 Part Data Attributes
|
MO-9200AE-D5E-HE100M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MO-9200AE-D5E-HE100M000000
Microchip Technology Inc
MO-9200AE-D5E-HE100M000000
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MO-9200AE-D5E-HE100M000000
This table gives cross-reference parts and alternative options found for MO-9200AE-D5E-HE100M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO-9200AE-D5E-HE100M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
536FB100M000DG | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | MO-9200AE-D5E-HE100M000000 vs 536FB100M000DG |
LV7720DW-100.0M | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | MO-9200AE-D5E-HE100M000000 vs LV7720DW-100.0M |
AX5DBF3-100.0000T | OSC XO 100MHZ 2.5V LVDS | Abracon Corporation | MO-9200AE-D5E-HE100M000000 vs AX5DBF3-100.0000T |
535FB100M000DGR | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | MO-9200AE-D5E-HE100M000000 vs 535FB100M000DGR |
535FB100M000DG | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | MO-9200AE-D5E-HE100M000000 vs 535FB100M000DG |
591FC100M000DGR | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | MO-9200AE-D5E-HE100M000000 vs 591FC100M000DGR |
AX5DBF1-100.0000T | OSC XO 100MHZ 2.5V LVDS | Abracon Corporation | MO-9200AE-D5E-HE100M000000 vs AX5DBF1-100.0000T |
AX5DBF4-100.0000T | OSC XO 100MHZ 2.5V LVDS | Abracon Corporation | MO-9200AE-D5E-HE100M000000 vs AX5DBF4-100.0000T |