There are no models available for this part yet.
Overview of MO-TOS-2671 by My Cable Mart
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2671-ALD | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
FA2671-ALB | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
FA2671-AL | Coilcraft Inc | SMPS Transformer, 10W, |
Price & Stock for MO-TOS-2671 by My Cable Mart
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5600-MO-TOS-2671-ND
|
DigiKey | Toslink to 3.5 Mini-Toslink Adap Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$1.3700 / $2.0000 | Buy Now |