Part Details for MO1181JT52 by KOA Speer Electronics Inc
Overview of MO1181JT52 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Part Details for MO1181JT52
MO1181JT52 CAD Models
MO1181JT52 Part Data Attributes
|
MO1181JT52
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MO1181JT52
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 180ohm, 350V, 5% +/-Tol, -200,200ppm/Cel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Manufacturer Series | MO | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 14.6 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MO1181JT52
This table gives cross-reference parts and alternative options found for MO1181JT52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1181JT52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO-1181J | Fixed Resistor, Metal Oxide Film, 1W, 180ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO1181JT52 vs MO-1181J |
MO1181JT521 | Fixed Resistor, Metal Oxide Film, 1W, 180ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, | KOA Speer Electronics Inc | MO1181JT52 vs MO1181JT521 |
MO1181JT52 | RES,AXIAL,METAL OXIDE,180 OHMS,350WV,5% +/-TOL,-200,200PPM TC | KOA Corporation | MO1181JT52 vs MO1181JT52 |
MO1181JT52A | Fixed Resistor, Metal Oxide Film, 1W, 180ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, | KOA Speer Electronics Inc | MO1181JT52 vs MO1181JT52A |
MO1181JL | Fixed Resistor, Metal Oxide Film, 1W, 180ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, | KOA Speer Electronics Inc | MO1181JT52 vs MO1181JL |
MO1181JT631 | Fixed Resistor, Metal Oxide Film, 1W, 180ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, | KOA Speer Electronics Inc | MO1181JT52 vs MO1181JT631 |
MO1181JT521A | Fixed Resistor, Metal Oxide Film, 1W, 180ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, | KOA Speer Electronics Inc | MO1181JT52 vs MO1181JT521A |