There are no models available for this part yet.
Overview of MO1221JT52 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for MO1221JT52 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1011 |
|
RFQ |
CAD Models for MO1221JT52 by KOA Speer Electronics Inc
Part Data Attributes for MO1221JT52 by KOA Speer Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Flameproof
|
Lead Diameter
|
0.8 mm
|
Manufacturer Series
|
MO
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4 mm
|
Package Length
|
14.6 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
220 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
MO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for MO1221JT52
This table gives cross-reference parts and alternative options found for MO1221JT52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1221JT52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO-1221J | Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO1221JT52 vs MO-1221J |
MO1221JT521 | Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, | KOA Speer Electronics Inc | MO1221JT52 vs MO1221JT521 |
MO1221JT631 | Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, | KOA Speer Electronics Inc | MO1221JT52 vs MO1221JT631 |
MO1221JL | Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, | KOA Speer Electronics Inc | MO1221JT52 vs MO1221JL |
MO1221JT521A | Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, | KOA Speer Electronics Inc | MO1221JT52 vs MO1221JT521A |