Part Details for MO2-302J by KOA Corporation
Overview of MO2-302J by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
972-302J-G0H | Amphenol Communications Solutions | XCede HD2, 3-Pair, 6 Column, Open Wall, Without Extra Ground, Thick Sidewall, Backplane Module, Vertical Header | |
10152217-0302J11LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 15u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, With MYLAR |
Price & Stock for MO2-302J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL OXIDE FILM, 2 W, 5 %, 200 ppm, 3000 ohm, THROUGH HOLE MOUNT | 247 |
|
$0.1125 / $0.1800 | Buy Now |