Part Details for MO2-332JT631 by KOA Corporation
Overview of MO2-332JT631 by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MO2-332JT631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Oxide, 3.3K Ohm, 350V, 5±%, 200ppm | 590 |
|
$0.0900 / $0.2000 | Buy Now |